Nuevos Herramientas de desarrollo de GNSS / GPS

Quectel LS550G (00) GNSS Modules support concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations. These modules feature System-in-Package (SIP) technology, which significantly reduces module size, achieving an ultracompact form factor of 5mm x 5mm x 1.05mm. The LS550G (00) GNSS modules with ultracompact SIP design offer lower signal attenuation, reduced interference, and improved resistance to shock, moisture, and corrosion. These modules provide a multi-constellation system that increases the number of visible satellites, reduces time-to-first-fix, and improves positioning accuracy, especially in dense urban canyons.
-
Quectel LS550G (00) GNSS ModulesSupports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations.6/23/2026 -
Xsens Sirius RTK GNSS/INS Development KitsDesigned for centimeter-level positioning and orientation in the most challenging environments.6/12/2026 -
Quectel LG580P High-Precision GNSS ModulesSupport concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.3/31/2026 -
SparkFun ZED-X20P GNSS Flex pHATsFeature the u-blox X20 engine, the powerful successor to the popular F9 engine.3/24/2026 -
u-blox EVK-M102 GNSS Evaluation KitKit is designed to evaluate the low-power consumption of M10 positioning technology.2/16/2026 -
ArduSimple simpleRTK 4 Pro BoardsSeptentrio mosaic-G5 P3 evaluation board for RTK.1/29/2026 -
Mikroe GNSS 18 ClickCompact board for high-precision GNSS applications.11/8/2024 -
Mikroe GNSS 17 ClickCompact add-on board for precise global navigation and positioning.11/6/2024 -
Quectel LG290P GNSS Baseboard KitEvaluates the LG290P high-precision GNSS module.9/30/2024 -
u-blox Kit de evaluación EVK-F101Analiza el rendimiento y las características del módulo GNSS MAX-F10S, cuyo diseño se basa en la tecnología GNSS de doble banda L1/L5 F10.9/27/2024 -
ArduSimple simpleRTK3B GNSS/GPS Development BoardsEvaluate the triple-band RTK GNSS technology with inertial sensor fusion.9/12/2024 -
Kaga FEI VN-90T, VN-9001T & VN-100T Evaluation KitsDesigned for the GT-90, GT-9001, and GT-100 modules.9/10/2024 -
Mikroe MIKROE-5890 4G LTE & GNSS ClickCompact add-on board for advanced global tracking and telematics applications.9/6/2024 -
Mikroe Click GNSS 16 MIKROE-6129Una placa complementaria compacta que ofrece precisión a nivel de medidor en entornos urbanos.9/5/2024 -
Quectel LG290P DaughterboardUsed in conjuction with the multi-band and high-precision evaluation board6/1/2024 -
u-blox XPLR-HPG-2 High Precision GNSS Explorer KitOffers a complete platform for evaluating and prototyping the high-precision GNSS solution.5/11/2024 -
u-blox XPLR-HPG-1 High Precision GNSS Explorer KitA complete platform for evaluating and prototyping the high-precision GNSS solution.5/11/2024 -
STMicroelectronics X-NUCLEO-LIV4A1 GNSS Expansion BoardBased on the Teseo-LIV4F tiny dual-band GNSS low-power and measurement engine modules.5/9/2024 -
ArduSimple AS-GNSS-F10N simpleGNSS Pro Evaluation BoardStandalone board designed to evaluate sub-meter dual-band (L1/L5) GNSS positioning technology.4/3/2024 -
STMicroelectronics X-STM32MP-GNSS2 Expansion BoardEmbeds Teseo-LIV4F GNSS receiver and iNEMO inertial module for accelerometer and gyroscope.3/22/2024 -
Würth Elektronik Engineering ToolsAvailable for various product types and environments, such as antennas, GPS, Wi-Fi®, and cellular.9/12/2023 -
ArduSimple simpleRTK2B M.2 BoardOffers low-cost precise positioning to M.2 socket platforms.7/14/2023 -
ArduSimple AS-XBEE-CAN-DB9 CANBus GNSS MasterSupports standard 11-bit and extended 29-bit frame identifiers.6/1/2023 -
u-blox Kit de evaluación EVK-F9P-00Poderosa y versátil herramienta para evaluar el desempeño de los productos de posicionamiento de alta precisión.3/13/2023 -
Antenova M20072-EVB Evaluation Kit (EVK)Designed to test the functionality of the M20072 GNSS receiver module.3/9/2023 -