Nuevos IC de controladores de iluminación LED

iC-Haus IC-NE Pulse Receiver is a Light-grid receiver IC that contains a bandpass amplifier with a center frequency of typically 300kHz. This pulse receiver features a 100nA to 1.5mA pulsed photocurrent range while maintaining fast flash recovery times as low as 10µs. The IC-NE pulse receiver operates from a single 5V supply, supports CMOS-compatible logic levels, and offers very low standby current when inactive. This pulse receiver provides built-in protection features, including power‑down reset, ESD protection, Schmitt‑trigger inputs, and short‑circuit‑proof pins to enhance robustness. Typical applications include Light curtains, Light barriers, and Electro-Sensitive Protective Equipment (ESPE).
-
iC-Haus IC-NE Pulse ReceiverLight-grid receiver IC contains a bandpass amplifier with a center frequency of typically 300kHz.4/17/2026 -
onsemi NCV78964 2-Phase Boosters/Buck LED DriversHigh‑efficiency, single‑chip 2‑phase boosters and synchronous dual‑buck LED drivers.4/10/2026 -
Diodes Incorporated AL8859Q FlexPhase SPI Boost ControllersTwo-phase SPI-controlled boost controllers designed for high‑power, high‑efficiency applications.3/3/2026 -
Monolithic Power Systems (MPS) MP3314A 80mA 50V Boost ConverterDesigned to drive WLED arrays for LCD panels in virtual reality (VR) backlighting applications.2/6/2026 -
ams OSRAM Controlador LED/VCSEL de ocho canales AS1181Highly integrated, self-contained driver for near-to-eye applications, such as AR and VR glasses.12/18/2025 -
Diodes Incorporated AL58812 12-Channel Linear LED Drivers12 programmable LED channels, each with an internal 12-bit PWM for color and brightness control.11/5/2025 -
Analog Devices Inc. MAX25560 LED Drivers6-channel LED backlight drivers with an integrated current-mode boost controller.10/13/2025 -
Diodes Incorporated AL5958Q 48-Channel Matrix LED DriverSupports any dynamic applications from no scan to 32 scans when two or more devices are connected.10/9/2025 -
Texas Instruments TLC69629-Q1 48-Channel LED DriversThis device can provide up to 16-bit individual pixel-level LED PWM control.10/6/2025 -
Texas Instruments LP8872-Q1 LED-Backlight DriverAutomotive high-efficiency, low-EMI & easy-to-use LED driver with an integrated DC-DC power switch.9/29/2025 -
Texas Instruments LP8873-Q1 LED-Backlight DriverAutomotive high-efficiency, low-EMI & easy-to-use LED driver with an integrated DC-DC power switch.9/29/2025 -
Diodes Incorporated AL58818Q 18-Channel Linear LED DriverComprises 18 programmable LED current channels with internal 12-bit PWM and 6-bit current dimming.9/23/2025 -
Texas Instruments LP8865C-Q1 Multi-Topology LED DriversLow-cost, non-synchronous multi-topology solutions with a wide input range of 4.5V to 65V.8/21/2025 -
onsemi NCV78703 LED Driver ICsMultiphase booster LED drivers are designed for automotive front lighting applications.7/16/2025 -
onsemi NCV78902 2-Phase Booster LED DriverSingle-chip, high-efficiency LED driver tailored for automotive front lighting applications.6/2/2025 -
Texas Instruments TLC69638-Q1 48-Channel LED DriverThese devices can provide up to 16-bit individual pixel-level LED PWM control.5/23/2025 -
Texas Instruments TLC69628-Q1 48-Channel LED DriverThis device can provide up to 16-bit individual pixel-level LED PWM control.5/23/2025 -
Texas Instruments LP5817 3-Channel RGB LED DriverThis device uses analog and PWM dimming methods to achieve powerful performance.5/23/2025 -
Texas Instruments LP5816 4-Channel I2C Interface RGBW LED DriverThis device uses analog and PWM dimming methods to achieve powerful performance.5/23/2025 -
Texas Instruments TLC69637-Q1 48-Channel LED DriversThese devices can provide up to 16-bit individual pixel-level LED PWM control.5/23/2025 -
Texas Instruments TPS92544-Q1 Synchronous Boost ControllerThis controller contains a synchronous boost controller and a monolithic buck LED driver.5/22/2025 -
Texas Instruments TPS92541-Q1 Synchronous Boost ControllerThis controller contains a synchronous boost controller and a monolithic buck LED driver.5/22/2025 -
Texas Instruments TLC69627-Q1 48-Channel LED DriverThis device can provide up to 16-bit individual pixel-level LED PWM control.5/22/2025 -
Texas Instruments LP5815 3-Channel I2C Interface RGBW LED DriverThis device has an autonomous animation engine control and a controllable Instant Blinking feature.5/22/2025 -
Texas Instruments LP5814 4-Channel RGBW LED DriverThis device is a 4-channel RGBW LED driver with autonomous animation control.5/20/2025 -