Nuevos Circuitos integrados de interruptor de alimentación - Distribución de alimentación

STMicroelectronics L99SP08 Smart Octal P-Channel Device is an octal channel device made using STMicroelectronics BCD9sL technology, housed in a small QFN 5mm x 5mm x 0.9mm 32+4L wettable flanks package. It is designed to support standby functionality when interacting with the hybrid and monolithic STi2Fuse product family, as well as to drive loads in standalone mode up to IOUTX DC current per channel. By integrating a deep standby mode, the device meets the highly stringent requirements of all those always-active battery lines, providing ultra-low current consumption in parking mode.
-
STMicroelectronics L99SP08 Smart Octal P-Channel DeviceSupports standby-on functionality when interacting with a hybrid and monolithic STi2Fuse product.4/22/2026 -
iC-Haus iC-DN Low-Side SwitchMonolithic lowside switch for ohmic, inductive, and capacitive loads.4/14/2026 -
iC-Haus iC-DP High-Side SwitchDesigned for a wide input voltage range of 4V to 36V and a 200mA minimum output current.4/14/2026 -
onsemi NCV8405A/B Self-Protected Low Side DriversDesigned to provide reliable switching performance in harsh automotive and industrial environments.3/3/2026 -
Nexperia NPS7601 Single-Channel Low IQ Load SwitchA regulated forward-drop load switch with always-on, true reverse current blocking capabilities.1/23/2026 -
Texas Instruments TPS2HCS10-Q1 Dual-Channel Smart High-Side SwitchControlled through an SPI and is intended for power distribution and actuator drive applications.12/18/2025 -
onsemi FPF2188L Surge & Over-Voltage Protection SwitchA surge and over-voltage protection switch for the power path in USB Type-C®/PD applications.10/10/2025 -
STMicroelectronics IPS1050L M0T5 VIPower SwitchOffers a monolithic architecture in an assembled QFN-32L (6x6) package.10/8/2025 -
Texas Instruments TPS22991I Load Switch ICsFeatures a small, low RON, single-channel load switch with controlled slew rate.10/6/2025 -
Infineon Technologies PROFET™ Wire Guard Auto Smart SwitchesCombine I²t wire protection and low-power IDLE mode.9/30/2025 -
Diodes Incorporated AP22950 USB PD VBUS Sink Path Power SwitchFeatures a low 30mΩ on-resistance and operates from 2.5V to 22.5V VBUS input voltage.9/22/2025 -
Texas Instruments TPSI31P1-Q1 Active Pre-Charge ControllerThe device is designed to be used as an alternative to traditional passive pre-charge architectures.9/12/2025 -
onsemi FPF2890 22V/5.5A Protection SwitchesFeatures 5.5A continuous and 15A surge current for 10ms at 2% power switch.9/9/2025 -
ROHM Semiconductor BV1HBx Automotive High Side SwitchesIntegrate an overcurrent load protection and a dual temperature shutdown mechanism.8/4/2025 -
Texas Instruments TPS2HCS08-Q1 Dual Channel Smart High-Side SwitchThis device is intended for power distribution and actuator drive applications.7/17/2025 -
Texas Instruments TPS1212-Q1 Automotive High-Side Switch ControllersPart of a family of low IQ smart high-side drivers with protection and diagnostics.7/17/2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.7/11/2025 -
Diodes Incorporated AP74502Q/AP74502HQ ControllersAEC-Q100 qualified, low reverse battery polarity, and overvoltage protection controllers.7/9/2025 -
Nexperia NPS3005 Single Channel Load SwitchesThe device has an adjustable soft start and a 6A continuous current-rated N-channel MOSFET.7/1/2025 -
Torex Semiconductor XC8114 Load Switch ICsOperate in the 1.5V to 6V input voltage range and deliver a maximum output current rating of 3A.6/20/2025 -
ROHM Semiconductor BV1LB050FPJ-C 1-Channel Low Side Switch ICInclude built-in active clamp function, dual TDS, and Over Current Protection (OCP) function.6/10/2025 -
Kinetic Technologies KTS1897 5ARMS VBUS OVP Load SwitchA USB VBUS safety management load switch for up to 140W current-sink input for 28V EPR systems.6/10/2025 -
onsemi NCP81418 Hot Swap Slave-Only Smart FuseDesigned for 12V hot-swap applications in server, data storage, and industrial systems.6/2/2025 -
Texas Instruments TPS2HC120-Q1 Smart High-Side SwitchAn automotive dual-channel switch, with integrated NMOS power FET and charge pump.5/22/2025 -
Monolithic Power Systems (MPS) MPQ5075A-AEC1 Power Switch ICsFeature 5.5V, 5A, low RDS(ON) load switch with configurable current limit, and AEC-Q100 qualified.4/29/2025 -