Nuevos Sensores ambientales

Sensirion STC42A Hydrogen Thermal Conductivity Sensor is designed for applications that require reliable hydrogen concentration measurements in clean air. The STC42A uses the thermal-conductivity measurement principle, resulting in superior repeatability and long-term stability. It features an I2C controller interface for autonomous humidity compensation from a corresponding humidity-temperature sensor (SHT41A-AD1B). QFN and tape and reel packaging offer cost- and space-effective integration of the STC42A for high-volume production. Sensirion’s CMOSens® sensor technology enables the outstanding performance of the STC42A by integrating the signal processing, sensor element, and digital calibration on a single CMOS chip.
-
Sensirion STC42A Hydrogen Thermal Conductivity SensorMonitors hundreds of EV battery cells and can detect a fault in a single cell.5/21/2026 -
Bridgetek Modbus Sensors & ActuatorsRange of industrial/commercial devices designed for seamless integration into Modbus RTU networks.4/3/2026 -
Honeywell 4R NDIR Gas SensorsIncludes state-of-the-art optical NDIR technology for a high-performance, precise & reliable sensor.3/24/2026 -
Sensirion Sensor de calidad del aire SEN62Combines multiple sensors in a form factor and can measure up to six environmental parameters.3/23/2026 -
Sensata MGD Resonix™ Refrigerant Leak SensorsUses a patented Speed of Sound ultrasonic technology for highly reliable, maintenance-free sensing.1/29/2026 -
DFRobot SEN0657 Ultrasonic 7-in-1 RS485 Weather SensorAll‑in‑one environmental monitoring device designed to capture seven key meteorological parameters.1/28/2026 -
DFRobot SEN0659 Industrial RS485 Infrared CO2 SensorReliably measures carbon dioxide concentrations across a 400ppm to 5000ppm range.1/28/2026 -
DFRobot RS485 Fluorescence Dissolved Oxygen SensorsProvides a high-stability solution for measuring dissolved oxygen in freshwater environments.1/23/2026 -
DFRobot Gravity Laser Quantitative Methane SensorLab-grade quantitative CH4 detector with 1-click Excel/MATLAB export for academic research.1/23/2026 -
M5Stack Air Quality Kit v1.1 with Stamp-S3A (M5StampS3A)Adopts Stamp-S3A master control with enhanced Wi-Fi® antenna design and improved power consumption.12/26/2025 -
M5Stack Unit MQ Combustible Gas SensorProvides reliable detection of combustible gases, ideal for air quality and safety monitoring.11/6/2025 -
Sensirion SEN65 Air Quality SensorMeasures up to eight environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, VOC Index, NOx Index).10/15/2025 -
Sensirion Sensor de calidad de aire SEN63CMeasures up to seven environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, CO2).10/15/2025 -
Sensata Resonix™ RGD Refrigerant Leak Detection SensorsManages the potential of refrigerant leaks within HVAC systems leveraging A2L refrigerants.10/14/2025 -
Texas Instruments HDC3120/Q1 Analog Humidity & Temperature SensorsHigh-accuracy, low-power sensors designed for robust performance in demanding environments.8/26/2025 -
Infineon Technologies XENSIV™ TCI Integrated Gas SensorProvide reliable detection of Hydrogen (H2) gas in demanding automotive and industrial applications.8/19/2025 -
Tripp Lite Soluciones de TI de grado industrialPurpose-built to power, protect, and connect IT equipment in harsh environments.8/7/2025 -
SparkFun Air Quality PM1/PM2.5/PM10 SensorDesign is based on ultra-compact lasers with integrated photodiodes to track the PM concentration.7/16/2025 -
Sensirion Sensor de CO2 miniatura STCC4Provides direct measurement of CO2 in an ultra-small package size of 4mm x 3mm x 1.2mm (L x W x H).7/15/2025 -
Amphenol Sensores electroquímicos SGX-MiniOffer high stability, fast response, and robust environmental stability.6/11/2025 -
Amphenol Sensores de detección de refrigerante T3400 A2L y kit de evaluaciónIdentifies refrigerant gas leaks by assessing the thermal conductivity of a specific gas mixture.5/28/2025 -
Bosch Sensor de materia particulada BMV080Features small dimensions of only 4.4mm x 3mm x 20mm and a fanless non-intrusive design.5/20/2025 -
Sensirion Sensores digitales SHT4x con película protectoraOffer ±1.8%RH and ±0.2°C accuracy and are ideal for HVAC applications.3/7/2025 -
Honeywell Hydrogen Leak Detection SensorUtilizes an advanced compensation algorithm to detect hydrogen leaks in different applications.2/28/2025 -
Amphenol Sensores de detección de fugas de refrigeración INIR7User-friendly digital gas sensor based on the Non-Dispersive Infra-Red (NDIR) technology.2/17/2025 -