Nuevos Sensores de movimiento y posición

DFRobot SEN0682 64 x 8 Matrix DTOF 3D Laser Ranging Sensor is a compact, solid-state LiDAR designed for robotics. Featuring a 120° × 20° field of view (FoV) and 512 simultaneous measurement points, this sensor provides detailed environmental perception up to five meters. Unlike single-point sensors, the DFRobot SEN0682 allows for comprehensive obstacle detection and local mapping.
-
DFRobot SEN0682 64 x 8 Matrix DTOF 3D Laser Ranging SensorA compact, solid-state LiDAR designed for robotics that features a 120° × 20° field of view (FoV).5/7/2026 -
DFRobot SEN0690 Linear Flexible Potentiometer SensorThe device can enable linear touch control for wearables, curved dashboards, and soft robotics.5/6/2026 -
DFRobot SEN0686 Circular Flexible Potentiometer SensorThis device converts physical pressure into a linear voltage signal ranging from 0.2V to 0.8V.5/6/2026 -
Benewake VLS-H5 Underwater 360° Single-Line Scanning LiDARObtains high-precision point data by measuring distances to pool walls via 360° scanning at 6Hz.5/5/2026 -
DFRobot SEN0691 Fermion C4002 mmWave Human Presence SensorThis sensor delivers "True Presence" automation with micro-motion detection.4/29/2026 -
iC-Haus iC-SM2L AMR Linear Position SensorDesigned for use with magnetic scales featuring a 2mm N/S pole pitch.4/23/2026 -
ams OSRAM AS5173 Magnetic Position SensorThis device measures the flux density Bz orthogonal to the die surface over a full-turn rotation.4/21/2026 -
Omron ZP-L Laser Displacement SensorsProvides premium detection stability and optimal usability.4/17/2026 -
STMicroelectronics ASM330LHHG1 6-Axis Inertial Measurement UnitFeatures a 3-axis digital gyroscope & accelerometer with an extended temperature range up to +125°C.4/14/2026 -
Panasonic Sensores de desplazamiento láser con función de red HL-G2High-performance displacement meters with a resolution of 0.5μm and full-scale linearity of ±0.05%.4/7/2026 -
Benewake TF-UW500 Underwater Single-Point ToF LiDARDelivers reliable distance measurement, mapping, and positioning beneath the water’s surface.3/9/2026 -
Renesas Electronics RAA2P452x Automotive Inductive Position SensorsMagnet-free sensors that can be used for absolute rotary, linear, or arc position sensing.3/9/2026 -
M5Stack Chain ToF Laser Ranging Sensor NodeIntegrates a VL53L0C laser ranging module, supporting a measurement range of 30mm to 2000mm.3/4/2026 -
Amphenol Fuente de datos de vibración VDS1304-channel IEPE to MQTT digital converter for IIOT, cloud, and analytics platforms.2/17/2026 -
DFRobot TF-NOVA Line Laser LiDAR SensorFeatures a wide 14° x 1° detection area and is equipped with interfaces like UART and I2C.2/3/2026 -
DFRobot TFA300-L Lightweight Single-Point LiDAR SensorOffers fast, precise distance measurements up to 290m, with dual-protocol connectivity.2/3/2026 -
STMicroelectronics MIS2DU12 Ultra-Low-Power AccelerometerHigh-performance, linear 3-axis accelerometer featuring advanced digital capabilities.2/2/2026 -
ams OSRAM Sensor de tiempo de vuelo directo (dToF) TMF8829Configurable resolution of 8x8, 16x16, 32x32, & 48x32; based on SPAD, TDC, & histogram technology.1/13/2026 -
Vishay REC 20 LR Precision Linear Position SensorsOffers a measurement range up to 10mm with high accuracy of ±1%.1/2/2026 -
Murata Acelerómetros de 3 ejes de alto rendimiento SCA3400Robustness, low noise density, good linearity, and high offset stability over temperature and time.12/30/2025 -
Melexis MLX90382 Magnetic Position Sensor ICsCan calculate both the absolute and incremental position of any rotating magnet.12/23/2025 -
iC-Haus iC-PZ High-Resolution Reflective Absolute EncodersProvide a high-resolution single-chip absolute linear or rotary encoder solution.12/9/2025 -
MEAN WELL DLS-2 DALI-2 PIR Motion SensorsUtilizes PIR motion and daylight sensing technology and is powered directly from the DALI bus.11/18/2025 -
TE Connectivity String PotentiometersA reliable and cost-effective solution for precise linear position measurement.11/3/2025 -
Renesas Electronics RAA2P3200 Low-Latency Inductive Position SensorFor absolute rotary, linear, or arc position sensing applications targeting industrial applications.10/29/2025 -