XP Power Medical Applications

XP Power Medical Applications offers a wide range of certified, compact, reliable solutions with robust thermal and EMC design. These products are designed for fanless convection and conduction cooling, and also fan-cooled ratings to suit the requirements of the healthcare application.

Isolation Barriers in Medical Equipment

Two isolation barriers are required to ensure that the applied part is isolated from the ground and meets the patient leakage current limits. The XP Power supply provides the primary isolation barrier for this equipment, while the secondary is provided by another system component or XP solution.

XP Power Medical Applications

Videos

Publicado: 2026-02-18 | Actualizado: 2026-05-14