Advanced Energy / Artesyn Featured Products
AIH03ZPFC 1100W Half-Brick PFC Converters
Accepts a wide 90VAC to 264VAC input and presents a unity power factor.
AIF13WAC 600W AC/DC Converters
Offers high efficiency of up to 94% and a wide AC input range in a standard full-brick form factor.
LCM12K Mounting Shelves
Provides a centralized current source for medium- to large-scale LED lighting.
Evergreen™ Vento™ FCM 33kW Shelf Modules
Modular, hot-swappable design scales from kilowatts to megawatts and houses 6 x 5.5kW power modules.
NDQ1300 & NDQ1600 Quarter-Brick DC-DC Converters
Provide a single regulated low noise output for a digital-controlled PMBus interface module.
CSU2400AT 2400W Front-End Power Supplies
12V distributed power supplies with a total output power of 2400W.
CSU3200AT-3-3M0 M-CRPS-Type Titanium Power Supply
Offers a peak efficiency of 96% and delivers up to 262.3A output current.
ADH1300 1300W Half-Brick DC-DC Converters
Designed primarily for standard 48V telecom equipment, such as remote radio head (RRH) applications.