Nuevos Sensores de corriente – Industriales

Pulse Egston N1HCR and N1HLR Rogowski-Coil Integrators transform derivative signals into precise, proportional current measurements. These integrators combine cutting-edge sensing technology with a built-in integrator, delivering accurate, proportional current measurements without the complexity of external components. The N1HCR and N1HLR integrators include an all-in-one design that reduces installation time and costs, enhances safety, and ensures reliable power-quality analysis. These integrators are fully encapsulated, IP68 waterproof, and include a 1.2m output cable length. The N1HCR and N1HLR integrators are manufactured in accordance with ISO 9001 and comply with accuracy Class 0.5 (EN/IEC 61869-2). These integrators are ideal for fault detection, isolation, and service restoration, smart grid monitoring, protection and safety solutions, substain devices, transformer installations, and overhead line infrastructure.
-
Pulse Electronics N1HCR & N1HLR Rogowski-Coil IntegratorsTransform derivative signals into precise, proportional current measurements.4/15/2026 -
Littelfuse Sensores de corriente CF1S010N y CF1S011NOffers a very low offset current measurement through a CAN communication interface.3/31/2026 -
Phoenix Contact ECM UC Current Measuring TransducersProvides precise measurement and intuitive device configuration via web-based management.1/21/2026 -
Amphenol HCSO-1W Automotive Hall Effect Current SensorsDesigned for accurate current measurement in automotive and industrial applications.12/5/2025 -
Littelfuse Disparador de pirofusible CH1B050POpen-loop Hall technology detects overcurrent and provides output signal to activate pyro module.10/24/2025 -
Littelfuse Sensor de corriente CH1B032BProvides a ratiometric output signal proportionate to magnetic flux density generated by the C-core.10/24/2025 -
Pulse Electronics Flexible Rogowski Coil FLRC Current SensorsSplit-core design that allows direct mounting on the primary conductor without circuit interruption.10/2/2025 -
Littelfuse Sensores de corriente CH1P01xMRatiometric output signal proportional to magnetic flux density generated by a C-core concentrator.10/2/2025 -
Bourns SSA-2 Analog Shunt Sensors100A to 1000A nominal current range, 1500VDC reinforced isolation, & ±0.1% sensing accuracy.4/2/2025 -
LEM HO Multi-Range Current TransducersDesigned for precise DC, AC, and pulse current measurement with prim/sec circuit galvanic isolation.3/24/2025 -
LEM HAT Current SensorsDesigned for accurate electronic measurement of DC, AC, and pulsed currents.3/24/2025 -
Littelfuse Sensores de corriente CH1S010BOpen-loop Hall-effect current sensors with dual-channel ratio-metric output signals.1/31/2025 -
Bourns SSD-250A Shunt Current SensorsFeatures a 100A to 1000A nominal current, RS485/MODBUS interface, and 5kHz bandwidth.1/8/2025 -
Advantech EVA-2000 Sensors & MetersDesigned for LoRaWAN wireless connectivity and built to be easy to deploy & maintain.8/15/2024 -
Bourns SSD Shunt Current SensorsFeature CANbus or RS-485 interface and ECC flash memory with autocorrect single bit errors.7/3/2024 -
Honeywell Sensores de corriente CSNV500, CSNV1500 y CSSV1500Caracterización y calibrado de temperatura de múltiples puntos para obtener una mejor precisión de -40°C a 85°C.2/21/2024 -
Banner Engineering S15S Rogowski Coil Current Sensors50mm and 200mm coils with up to 6000A current, ideal for monitoring nearly any piece of equipment.1/19/2024 -
Tamura L55S D15 Open-Loop Current SensorsOffers an open-loop current sensor suitable for middle-powered general inverters.1/19/2024 -
Pulse Electronics Rogowski RC01/03/05/07 Coil Current SensorsAvailable in different sizes with a wide dynamic measurement range with excellent linearity.6/27/2023 -
Amphenol HCSP-3BS Current SensorThree-phase open loop sensors with busbar mounting.4/14/2023 -
Ohmite ES-600 Automotive-Grade Current Sensing ModulesFeatures 5KV galvanic isolation and an IP40-compliant housing design.3/20/2023 -
Honeywell CSNV700 Flux Gate Current SensorsHigh accuracy, low-temperature drift, and offer an excellent mix of performance and reliability.2/14/2023 -
Honeywell CSHV Open Loop Current SensorsOffers high accuracy and is created for a primary current measurement range of ±100A to ±1500A DC.1/27/2023 -
Amphenol HCSP-1BS Automotive Open Loop Current SensorsOffers a 4.5V to 5.5V supply voltage range, 14mA maximum supply current, and 3μs response time.11/25/2022