Nuevos Termistores de coeficiente de temperatura negativo (NTC)

Stackpole Electronics NTC AEC-Q200 Thermistors use thick-film technology to provide high mechanical strength and reliability. These thermistors offer a stable part thickness regardless of resistance value. The TNC series thermistors are available in 0402, 0603, and 0805 chip sizes, with a rated power range of 110mW to 130mW. These AEC-Q200 qualified TNC thermistors feature high solderability and heat resistance. These thermistors offer fast thermal response, making them suitable for automotive systems, temperature sensing, battery monitoring, small home appliances, and industrial temperature control applications.
-
Stackpole Electronics NTC AEC-Q200 ThermistorsAEC-Q200 qualified thick film NTC thermistors available in 0402, 0603, and 0805 chip sizes.3/24/2026 -
TDK Termistores NTC de alta temperatura para automoción NTCSPDesigned for conductive-adhesive mounting for high temperatures up to +175°C.2/17/2026 -
Vishay NTCASCW78A NTC Immersion Temperature SensorDesigned for accurate thermal monitoring in demanding environments.1/20/2026 -
TE Connectivity Sensores de temperatura de montaje en superficieThese temperature sensors offer proven performance and outstanding reliability for Space apps.10/30/2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.7/11/2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.5/22/2025 -
Vishay NTCAPIPE3C90105A Long Lead NTC Thermistor SensorsFeatures a small NTC chip reflow soldered between two AWG24 UL-2651, +105°C-rated, 300V wires.5/19/2025 -
TE Connectivity Sensores de temperatura de motor electrónicoCompact rectangular or cylindrical sensor body for industrial, motor stator, and other systems.5/16/2025 -
TDK Termistores NTC ICL S30 y S36NTC inrush current limiters with a UL 94V-0 flame-retardant coating material.4/21/2025 -
Vishay NTCAIMM66H NTC ThermistorFeatures fast time response to temperature change in automotive fluid immersion applications.4/18/2025 -
Vishay Commercial-Grade NTC SMD 0201 Chip ThermistorsDesigned to deliver high sensitivity and high accuracy over the temperature range -40°C to 125°C.4/9/2025 -
Murata NCU AEC-Q200 NTC ThermistorsDesigned for automotive applications and offers an operating temperature range of -55°C to +150°C.1/16/2025 -
Vishay NTCSI0603 Industrial NTC SMD 0603 Chip ThermistorsDelivers high sensitivity and high accuracy over an extended temperature range -40°C to +150°C.1/15/2025 -
TDK Termistor NTC de inmersiónCuenta con un sistema totalmente sellado para aplicaciones de inmersión y un diseño liviano.1/2/2025 -
Amphenol Sensores de espuma para montaje en superficie (SMF)Highly adaptable sensors designed for direct mounting and offer precise temperature monitoring.12/23/2024 -
TDK Termistores NTC L862 y L871Designed for temperature measurement and are AEC-Q200 automotive grade.10/7/2024 -
Amphenol Termistores NTC criogénicosIdeales para aplicaciones de control criogénico como detecciones de nivel de líquido en el rango de 25°C a -196°C.7/17/2024 -
Vishay Termistores de chip NTC SMD 0402 de grado comercialOfrecen mediciones de temperatura estables y precisas en un rango de temperatura de -40°C a 125°C.5/21/2024 -
Vishay LUG Mount NTC Thermistor Sensor Design KitCuenta con ensambles de sensores diseñados para medir temperatura en varias aplicaciones.4/2/2024 -
TDK NTCGS Chip NTC ThermistorsCon calificación AEC-Q200, valor de resistencia de 10KΩ, y vienen en tres tamaños de carcasa: 0201, 0402 y 0603.3/6/2024 -
Amphenol RTS Ring Terminal Temperature SensorsCuenta con un termistor de chip NTC instalado en una etiqueta con ojal para la medición de temperatura de montaje en superficie.11/6/2023 -
Vishay Termistores NTC NTCLE100E3 y NTCLE203E3Cuentan con calificación de cumplimiento RoHS.11/3/2023 -
Vishay Troqueles de termistor NTC sin plomo mejorados NTCC201E4Provides versatile mounting options with contacts on the top and bottom, suitable for wire bonding.9/25/2023 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.9/18/2023 -
TDK NTCWS ThermistorsFeatures a compact package that achieves high accuracy and reliability at high temperatures.9/7/2023 -