Nuevos Rectificadores y diodos Schottky

Diotec Semiconductor BAS70-05W Schottky Diode is a general‑purpose dual Schottky diode configured as one pair with a common cathode, designed for space‑constrained applications. This diode features a high reverse voltage of up to 70V, 200mW of power dissipation, and a typical low capacitance of ~2pF. The BAS70-05W Schottky diode offers low forward voltage, low leakage current, and low junction capacitance. This Schottky diode operates at -55°C to 150°C operating junction and storage temperature range. The BAS70-05W Schottky diode is Pb-free, RoHS-compliant (without exemptions), and REACH-compliant. This diode is housed in an ultra‑small SOT‑323 (SC‑70) surface‑mount package. The BAS70-05W diode is ideal for signal processing, high-speed switching, and polarity protection.
-
Diotec Semiconductor BAS70-05W Schottky DiodeDesigned for high‑speed switching and voltage clamping in space‑constrained applications.4/16/2026 -
Micro Commercial Components (MCC) BAT46L2 Schottky Diode150mW small-signal Schottky diode designed for high‑speed switching applications.3/12/2026 -
Diotec Semiconductor BAT54WT Schottky DiodeDesigned for high-speed switching, low junction capacitance, and low leakage current.3/3/2026 -
Diotec Semiconductor SB1100 Schottky DiodeOffer low voltage forward drop making it suitable for output rectification and polarity protection.3/3/2026 -
Vishay High Current Density/Voltage Schottky RectifiersDelivers robust performance for demanding power‑conversion applications.2/3/2026 -
Taiwan Semiconductor Schottky Barrier RectifiersThese devices have a low power loss and are highly efficient.8/11/2025 -
ROHM Semiconductor RBR40NS Schottky Barrier DiodesDesigned for use in switching power supplies and features 100A peak forward surge current.8/4/2025 -
ROHM Semiconductor High Efficiency Schottky Barrier DiodesDesigned to improve the tradeoff between low VF and low IR, and are used in freewheel diodes.7/1/2025 -
ROHM Semiconductor Ultra-Low IR Schottky Barrier DiodesFeature a 200V repetitive peak reverse voltage, high reliability, and ultra-low reverse current.6/30/2025 -
ROHM Semiconductor RBx8 Schottky Barrier DiodesFeature high reliability, low IR, silicon epitaxial planar structure, and up to 1A IO.6/18/2025 -
PANJIT SBA Automotive Super Schottky RectifiersOffer 0.45V to 0.53V surface mount extreme low forward voltage drop with a 1A to 2A current rating.4/9/2025 -
Taiwan Semiconductor BAS Switching DiodesIdeal for Switching Mode Power Supplies (SMPS), adapters, and high-speed switching applications.3/20/2025 -
Taiwan Semiconductor SD103 Schottky Barrier DiodesFeature low forward voltage, 150mA forward current, and low power loss.3/20/2025 -
Taiwan Semiconductor BAT Schottky Barrier DiodesOffer low forward voltage and are ideal for reverse polarity protection applications.3/20/2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.3/18/2025 -
onsemi NSR0170 Schottky Barrier DiodesUltra-low forward voltage drop diodes designed for high-efficiency switching and rectification1/4/2025 -
PANJIT MBR10H TO-277C Schottky Barrier RectifiersSurface mount (SMD) H-type Schottky devices with ultra-low insulation resistance (IR).11/28/2024 -
Vishay SS30KH170/SS30KH170S Schottky Barrier RectifiersHigh-current-density surface-mount rectifiers with an ultra-low forward voltage drop.8/20/2024 -
Vishay SS20KH170 Schottky Barrier RectifiersHigh-density surface mount rectifiers with an ultra-low forward voltage of 0.6V at IF = 5A.8/20/2024 -
Micro Commercial Components (MCC) Auto Seat Control SolutionsDelivers the compact, efficient & robust performance needed to power modern vehicle seating systems.8/1/2024 -
Micro Commercial Components (MCC) Battery Management System (BMS)Delivers the precision, safety, and efficiency required to support today’s electric vehicles (EVs).8/1/2024 -
Micro Commercial Components (MCC) DC Fast Charging SolutionsSupports EVs with high-performance components designed for speed, safety, and system efficiency.8/1/2024 -
Taiwan Semiconductor TST Trench Schottky RectifiersOffer excellent high-temperature stability, high efficiency, and high forward surge capability.7/16/2024 -
Taiwan Semiconductor TSFx01x2C Trench Schottky RectifiersIdeal for Switched Mode Power Supply (SMPS), adapters, and DC-DC converters.7/3/2024 -
Micro Commercial Components (MCC) Infotainment System SolutionsDelivers high-reliability components engineered for performance, protection & compact integration.7/1/2024 -