Nuevos Diodos de Supresión de Voltaje Transitorio - TVS

Bourns CDSOT23-SM712-Q Surface Mount TVS Diode provides protection for data ports that meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT), and IEC 61000-4-5 (surge) requirements. This diode is AEC-Q101 compliant and offers a working peak voltage of 7V to 12V, 30kV maximum ESD protection, and a 400W peak pulse power rating. The SOT23 packaged device mounts directly on the industry-standard SOT23 footprint, and this diode conforms to JEDEC standards, making it easy to handle with standard pick-and-place equipment. Bourns CDSOT23-SM712-Q Surface Mount TVS Diode is suitable for wireless systems, network protection, portable electronics, and RS-485 port protection.
-
Bourns CDSOT23-SM712-Q Surface Mount TVS DiodeProvides protection for data ports in accordance with IEC 61000-4-2, IEC 61000-4-4, & IEC 61000-4-5.5/12/2026 -
Littelfuse Diodos TVS FlatSuppressX™ TP1KSMB-FLDesigned specifically to protect sensitive electronic equipment from voltage transients.5/4/2026 -
Littelfuse Diodos TVS FlatSuppressX™ TP5.0SMD-FL5000W peak pulse power capability using a 10/1000µs waveform and 6.5W power dissipation.5/4/2026 -
Littelfuse Diodos TVS AK-FLAxial leaded, FlatSuppressX™ flat and low clamping bi-directional TVS diodes.5/4/2026 -
Taiwan Semiconductor SMA6FxCAH/SMA6SxCAH TVS DiodesAEC-Q101 qualified 600W, 12V to 60V surface-mount devices operating at 0.094%/°C maximum VBR.4/2/2026 -
Taiwan Semiconductor SMF4LxCA/AH Transient Voltage Suppressor DiodesHigh-efficiency, low-power, 400W, 5V to 75V surface-mount devices ideal for automated placement.4/2/2026 -
Infineon Technologies Multi-Purpose Diodes for ESD ProtectionOffering the best protection in a small footprint, the diodes deliver superior ESD performance.3/27/2026 -
Vishay T3KN12CA thru T3KN100CA PAR® TVSTVSs are bidirectional, 3000W peak-pulse-power devices ideal for automated placement.3/18/2026 -
Vishay XFD11K XClampR® Transient Voltage SuppressorsSurface-mount bidirectional devices designed for high-temperature stability and high reliability.3/18/2026 -
Texas Instruments TVS2210 Flat-Clamp Surge Protection DeviceDesigned to robustly shunt up to 25A of fault current to protect from transients or lightning.3/12/2026 -
Littelfuse Diodo TVS discreto unidireccional SP1120-01WTGProprietary silicon avalanche technology and offers high ESD protection for electronic equipment.3/9/2026 -
Diotec Semiconductor TPSMA6L20A-AQ TVS DiodeAEC‑Q101 qualified unidirectional diode built in compact SMAF (DO‑221AC) low‑profile package.3/6/2026 -
Littelfuse Matrices de diodos TVS Sx4340LOffers 0.55pF ultra-low capacitance in a space-saving SOD882 package.3/5/2026 -
Vishay 3KDFN12CA thru 3KDFN100CA TVS DiodesTranszorb® TVS diodes, designed to protect sensitive electronics from voltage spikes.3/2/2026 -
Littelfuse Diodo de protección ESD SC3402-02ETGUltra-low capacitance ESD protection diode designed to safeguard high-speed data interfaces.2/23/2026 -
Taiwan Semiconductor TESDA1L2B17P1Q1 ESD Protection DiodeSafeguards power interfaces, control lines, or low‑speed data lines within electronic systems.2/19/2026 -
Semtech TDS5311P SurgeSwitch™ 1-Line 53V EOS Protection ICProvides high-energy EOS protection with superior temperature and clamping characteristics.2/18/2026 -
Littelfuse Diodos de alta confiabilidad SM15KPA-HRA y SM30KPA-HRAProtects I/O interfaces, VCC bus, and other circuits in avionics, aviation, and eVTOL applications.1/13/2026 -
Littelfuse Diodos TVS SP432x-01WTGProvide ultra-low capacitance, bidirectional, and a high level of protection.1/8/2026 -
Diotec Semiconductor LDP02-26CAYD2-AQ SMD TVS DiodeOffers 6600 W peak power, fast response, and ISO-16750-2 load-dump test compliance.11/24/2025 -
Bourns SMLJ-R Transient Voltage Suppressor DiodesDesigned for surge and ESD protection in compact chip package DO-214AB (SMC) size format.11/24/2025 -
onsemi NZ8P Zener Protection DiodesDesigned to safeguard sensitive electronic components from ESD and transient voltage events.11/19/2025 -
Littelfuse Matriz de diodos TVS de baja capacitancia AQ3118-02JTG2-ch protection against ESD and surges, 0.3pF I/O-to-I/O capacitance and 50nA leakage current @ 18V.11/12/2025 -
Comchip Technology CPDE5V0U ESD Protection DiodeThe device offers a fast response time, low reverse clamping voltage, and a low leakage current.10/31/2025 -
Comchip Technology CPDE5V0 ESD Protection DiodeThe device offers a fast response time, low reverse clamping voltage, and a low leakage current.10/31/2025 -