Nuevos Sensores de imagen

onsemi AR0145 Hyperlux Image Sensor Power Tree is a part of the Hyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.
-
onsemi Topología de alimentación del sensor de imagen Hyperlux ARX383Hyperlux SG family, which includes world-class global shutter devices (VGA, 1/8” format).2/26/2026 -
onsemi AR0235 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (2.3MP, 1/2.8” format).2/26/2026 -
onsemi AR0145 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format).2/26/2026 -
DFRobot AI Binocular 3D Vision Recognition SensorMulti-modal recognition module engineered for high-security and versatile identity authentication.2/2/2026 -
onsemi AR0233AT Hayabusa CMOS Image SensorsDelivers exceptional sensitivity for a wide variety of automotive applications.9/8/2025 -
onsemi AF013x Hyperlux™ ID 1.2MP iToF SensorsMatrix sensors for 3D imaging fast-moving objects.7/7/2025 -
onsemi Premier Reference Image Sensor Modules EcosystemEnables the development of intelligent, high-performance vision systems.5/26/2025 -
onsemi AR0145CS Hyperlux™ SG Image Sensors1/4.3" CMOS digital image sensors with an active-pixel array of 1280 (H) x 800 (V).3/25/2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.3/18/2025 -
DFRobot SEN0636 Gravity: UV Index SensorMeasure UV radiation across the 240nm to 370nm wavelength range, including UVA, UVB, and UVC.2/25/2025 -
ams OSRAM Sensores de imagen CMOS Mira016A compact 0.16MP Near IR enhanced global shutter image sensor developed for 2D & 3D applications.1/28/2025 -
Seeed Studio SenseCAP A1101 LoRaWAN Vision AI SensorCombines TinyML AI technology and LoRaWAN long-range transmission to create AI device solutions.12/3/2024 -
onsemi AR0544 Hyperlux™ LP 5MP Image Sensors1/4.2" back-side illuminated stacked CMOS digital image sensors with 2592 x 1944 active-pixel array.10/3/2024 -
onsemi AR0235 Digital Image Sensors1/2.8-inch 2MP CMOS sensors with global shutter and active pixel array of 1920(H) x 1200(V).10/1/2024 -
ams OSRAM Sensores de imagen de obturación global mejorados NIR Mira050Compact 0.5MP near-infrared enhanced global shutter image sensors for machine vision applications.10/1/2024 -
onsemi AR0246 Digital Image Sensors1/4" Back Side Illuminated (BSI) CMOS active pixel sensor with a pixel array of 1920(H) x 1080(V).10/1/2024 -
onsemi AS0149AT CMOS Digital Image SensorsDesigned for automotive use and have a 1312H x 986V active-pixel array.8/19/2024 -
onsemi Hyperlux LP SensorsA wide range of image and depth sensors for automotive, industrial, and commercial applications.8/14/2024 -
onsemi ASX344AT CMOS Image SensorActive-pixel single-chip CMOS, VGA format designed for automotive applications.6/20/2024 -
onsemi AR2020 Hyperlux™ LP 20 MP Image Sensors1/1.8" back-side illuminated stacked CMOS digital image sensors with 5120 x 3840 active-pixel array.6/19/2024 -
onsemi AR0234CS CMOS Digital Image Sensors2Mp CMOS digital image sensors with a 1/2.6" size and 1920 x 1200 pixel array.6/12/2024 -
onsemi ARX383CS CMOS Digital Image Sensors1/8" CMOS digital VGA image sensors with an active-pixel array of 640 (H) x 480 (V).5/23/2024 -
onsemi AR0830 Hyperlux LP Image Sensors1/2.9" back-side illuminated stacked CMOS digital image sensors with 3840 x 2160 active-pixel array.5/7/2024 -
onsemi AR0132AT CMOS Digital Image SensorCaptures images in either high dynamic range modes or linear with a rolling shutter readout.4/8/2024 -
FRAMOS FSM-IMX296 Sensor ModulesThese modules provide the Sony IMX296 sensor on a compact 26.5mm x 26.5mm module.10/6/2023 -