Nuevos Fotodiodos

ams OSRAM SFH 2705U High-Pass Filter Photodiode offers full footprint compatibility with the SFH 2705 while delivering a significant technological upgrade. Its unique, advanced architecture not only supports standard vital-sign monitoring, such as heart rate detection and SpO2 measurement, but also enables advanced features. The ams OSRAM SFH 2705U also allows the detection of autofluorescence signals emitted by tissue or materials when excited by a UV light source, particularly when paired with the MULTILED™ SFH 7019 for optimized optical stimulation.
-
ams OSRAM SFH 2705U High-Pass Filter PhotodiodeFull footprint compatibility with the SFH 2705 while delivering a significant technological upgrade.2/25/2026 -
ams OSRAM SFH 270xH Broadband Harsh Finish PhotodiodesEngineered with a durable surface finish that resists scratches and assembly-related wear.12/1/2025 -
Marktech Optoelectronics MT03 Silicon PhotodiodesSpectral sensitivity wavelength ranging from 250nm to 1100nm, in a hermetic TO-5 metal can package.6/9/2025 -
Advanced Photonix APX-NG000xAPD InGaAs Avalanche Photodiodes (APDs)Available with 0.2mm and 0.4mm active area diameters and in surface mount TO-46 metal cans.12/5/2024 -
Advanced Photonix APX-VNG0031PSD Extended Visible InGaAs PSDsTetra-lateral, high-accuracy PSDs featuring an enhanced sensitivity spectrum from 400nm to 1700nm.10/1/2024 -
Broadcom AEPD-D0F2 SMT PhotodiodeSilicon PIN photodiode with a unique package design ideal for industrial automation.8/12/2024 -
Vishay VEMD8082 Silicon PIN PhotodiodeHigh-speed and highly sensitive PIN photodiode with enhanced sensitivity for visible light.7/19/2024 -
onsemi Fotomultiplicador de silicio ARRAYRDM-0112A20-QFNHigh-gain, single photon-sensitive sensor used to detect visible to NIR wavelengths.5/9/2024 -
Broadcom AFBR-S4P11P012R Dual-Channel PhotomultiplierOptimized for ultra-sensitive detection of light in the near-infrared region.3/26/2024 -
Broadcom Fotodiodos de montaje en superficie HSD9Disponibles en un amplio rango de sensibilidad espectral de 700 nm a 1100 nm con sensibilidad máxima a 940 nm.2/22/2024 -
ams OSRAM Fotodiodo de PIN de silicio SFH 2,704 AIdeal for use in health monitoring applications, including smartwatches for vital data monitoring.2/13/2024 -
Broadcom AFBR-S4N22P014M NUV-MT Photomultiplier ArraySingle-channel and designed for ultrasensitive precision measurements of single photons.2/6/2024 -
Vishay VEMD2704 Silicon PIN PhotodiodeA high-speed, highly sensitive silicon PIN Photodiode with enhanced sensitivity to visible light.8/21/2023 -
Marktech Optoelectronics MTSM PIN PhotodiodesHigh-speed InGaAs PIN photodiodes are designed with high sensitivity and reliability.6/9/2023 -
Marktech Optoelectronics MTPD PIN PhotodiodesDesigned with high sensitivity and reliability and operate at a spectral range of 600nm to 2600nm.6/9/2023 -
Broadcom AFBR-S4N66P014M NUV-MT Silicon PhotomultiplierUsed for ultra-sensitive precision measurements of single photons.5/12/2023 -
Broadcom AFBR-S4N44P044M 2×2 NUV-MT Photomultiplier ArrayIdeally designed for ultra-sensitive precision measurements of single photons.5/12/2023 -
Broadcom AFBR-S4N44P014M NUV-MT Silicon PhotomultiplierA single-channel SiPM optimized for ultra-sensitive precision measurements of single photons.5/12/2023 -
ams OSRAM TOPLED® D5140 Silicon PIN Photodiode (SFH 2202)Provides higher sensitivity to visible light in the green wavelength and 30x higher linearity.4/10/2023 -
Marktech Optoelectronics High-Speed InGaAs PIN Photodiode PhotodetectorsAre a high-sensitivity and high-reliability product series.12/30/2022 -
ams OSRAM TOPLED® SFH 2201 A01 PhotodiodeOffers enhanced blue sensitivity in a clear silicone package.11/9/2022 -
ams OSRAM TOPLED® SFH 2240 A01 PhotodiodeProvides a spectral sensitivity adapted to human eye sensitivity (Vλ).11/9/2022 -
Broadcom AFBR-S4N66P024M 2×1 NUV-MT Photomultiplier ArrayThe SiPM Array is intended for ultra-sensitive precision measurements of single photons.7/18/2022 -
Broadcom AFBR-S4N44P164M 4×4 NUV-MT Photo Multiplier ArrayFeatures encapsulation that achieves excellent mechanical stability and robustness.7/18/2022 -
Advanced Photonix Red Enhanced Silicon PhotodiodesRed Enhanced Photodiodes offer a variety of features and packages for numerous applications.5/24/2022 -